PCW - Nichicon - Aluminum Organic Polymer Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCW0E182MCO1GS TTI: PCW0E182MCO1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 | 2.000In Stock | 1800 uF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0G122MCO1GS TTI: PCW0G122MCO1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 | 2.000In Stock | 1200 uF | 4 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.3 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0E821MCO1GS TTI: PCW0E821MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 | 4.000In Stock | 820 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.1 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0G561MCO1GS TTI: PCW0G561MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 | 4.000In Stock | 560 uF | 4 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.15 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0J102MCO1GS TTI: PCW0J102MCO1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200 | 2.000In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.5 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0J471MCO1GS TTI: PCW0J471MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 | 4.000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0G331MCO1GS TTI: PCW0G331MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 | 1.000In Stock | 330 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | |||||
Mfr: PCW0E391MCO1GS TTI: PCW0E391MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200 | 1.000In Stock | 390 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 1.89 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | |||||
Mfr: PCW0E271MCO1GS TTI: PCW0E271MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200 | 1.000In Stock | 270 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | |||||
Mfr: PCW0G181MCO1GS TTI: PCW0G181MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200 | 1.000In Stock | 180 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 1.72 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | |||||
Mfr: PCW0J221MCO1GS TTI: PCW0J221MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200 | 1.000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | |||||
Mfr: PCW0J151MCO1GS TTI: PCW0J151MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200 | 1.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 1.58 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | |||||
Mfr: PCW0J151MCOBNUGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | Can | PCW | Reel |