RNS - Nichicon - Aluminum Organic Polymer Capacitors
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 63 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-025RE100M-NSJT | ||||||
Mfr: RNS1E150MDS1JX TTI: RNS1E150MDS1JX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 15uF 25 Volts 20% | 0In Stock | 15 uF | 25 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-025RE150M-NSJ | |||||
Mfr: RNS0J151MDN1KX TTI: RNS0J151MDN1KX Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3 Volts 20% | Not Available Online | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-6R3RE151M-NSK | |||||
Mfr: RNS1A680MDS1JX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 10 Volts 20% | 0In Stock | 68 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.65 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-010RE680M-NSJ | |||||
Mfr: RNS1D330MDS1JX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20 Volts 20% | 0In Stock | 33 uF | 20 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Reel | FP-020RE330M-NSJ | |||||
Mfr: RNS0G122MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 4 Volts 20% | 0In Stock | 1200 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-4R0RE122M-NSPH | |||||
Mfr: RNS0G561MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 Volt 560uF 20% | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-4R0RE561M-NSR | |||||
Not Available Online | 22 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.4 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-025RE220M-NSR | ||||||
Mfr: RNS1E470MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% | 0In Stock | 47 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-025RE470M-NSPH | |||||
Mfr: RNS0J391MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 6.3 Volts 20% | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-6R3RE391M-NSK | |||||
Mfr: RNS0J331MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | 0In Stock | 330 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-6R3RE331M-NSPH | |||||
Mfr: RNS1D101MDM1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | RNS | Reel | ||||||||
0In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Reel | FP-020RE101M-NSPH | ||||||
Mfr: RNS0G821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 Volt 820uF 20% | 0In Stock | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-4R0RE821M-NSR | |||||
Mfr: RNS0J151MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 150uF 20% | 0In Stock | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-6R3RE151M-NSR | |||||
Mfr: RNS0J681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 680uF 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-6R3RE681M-NSR | |||||
Mfr: RNS1C331MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 330uF 20% | 0In Stock | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-016RE331M-NSR | |||||
Mfr: RNS1C680MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 68uF 20% | 0In Stock | 68 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-016RE680M-NSR | |||||
Mfr: RNS0J391MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RNS0J681MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-6R3RE681M-NSPH | |||||
Mfr: RNS1C101MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RNS1A680MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 68uF 20% | 0In Stock | 68 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.65 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-010RE680M-NSR | |||||
Mfr: RNS0J391MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 390uF 20% | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-6R3RE391M-NSR | |||||
Mfr: RNS1E101MDN1PH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 25V 20% | Not Available Online | 100 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-025RE101M-NSPH | |||||
Mfr: RNS1E101MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% | 0In Stock | 100 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk |