RS6 - Nichicon - Aluminum Organic Polymer Capacitors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS60E391MCN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors FPCAP 2.5V 390UF | 0In Stock | 390 uF | 2.5 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | ||||||
Mfr: RS61E560MCN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors FPCAP 25V 56UF | 0In Stock | 56 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | ||||||
Mfr: RS60E561MCN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560UF 2.5V 20% | 0In Stock | 560 uF | 2.5 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-2R5RE561M-S6JT | |||||
Mfr: RS61E330MCN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33UF 25V 20% | 0In Stock | 33 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-025RE330M-S6JT | |||||
Mfr: RS61C101MDS1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 16V 20% | 0In Stock | 100 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-016RE101M-S6JT | |||||
Mfr: RS61A151MCN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 150UF 10V 20% | 0In Stock | 150 uF | 10 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-010RE151M-S6JT | |||||
Mfr: RS61C101MCS1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 16V Miniature Sized | 0In Stock | 100 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | ||||||
Mfr: RS61C101MDS1 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volts 20% Radial Leaded Poly | Not Available Online | 100 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Bulk | ||||||
Mfr: RS60J221MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Reel | ||||||
Mfr: RS61E330MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Bulk | ||||||
Mfr: RS60E561MCNASQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Reel | ||||||
Mfr: RS61C181MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 16 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Reel | ||||||
Mfr: RS60E561MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5V 20% Mini Sized, High Cap | 0In Stock | 560 uF | 2.5 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Bulk | ||||||
Mfr: RS61A151MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10V 20% Mini Sized, High Cap | 0In Stock | 150 uF | 10 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Bulk | ||||||
Mfr: RS61C101MCS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 0In Stock | 100 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Bulk | ||||||
Mfr: RS60E391MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 2.5 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Bulk | ||||||
Mfr: RS61E560MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Bulk | ||||||
Mfr: RS61E330MDN1JT TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33UF 25V 20% | Not Available Online | 33 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | |||||||
Mfr: RS60E561MDN1JT TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560UF 2.5V 20% | Not Available Online | 560 uF | 2.5 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | |||||||
Mfr: RS61A151MDN1JT TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 10V 20% | Not Available Online | 150 uF | 10 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 |