Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 240 mOhms | 5.4 mm (0.213 in) | Bag | ||||||||
Mfr: 2R5SVPE390MX TTI: 2R5SVPE390MX Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm | Not Available Online | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 6TPE120MAZB TTI: 6TPE120MAZB Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Industry Availability: 900In Stock900 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 900In Stock900 On Order Expected 21-Jan-27 | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1J680V TTI: EEH-ZT1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.5 SMD | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Not Available Online | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Aluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | Not Available Online | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 145 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 0In Stock11.700 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock11.700 On Order Expected 18-Jan-27 | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V271P TTI: EEH-ZC1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPT1000MX TTI: 16SVPT1000MX Panasonic Industry Availability: 0In Stock23.000 On Order Expected 14-Oct-27 Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock23.000 On Order Expected 14-Oct-27 | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 10 mm (0.394 in) | Reel | |||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 0In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bag | |||||||
Mfr: 20SEPF180M TTI: 20SEPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | Radial | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Bulk | |||||||
0In Stock | Radial | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
0In Stock2.500 On Order Expected 07-Jun-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEF-GX0E471R TTI: EEF-GX0E471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Industry Availability: 0In Stock20.000 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 0In Stock20.000 On Order Expected 18-Mar-27 | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SVPT100M TTI: 25SVPT100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-ZT1H680V TTI: EEH-ZT1H680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 8X10.5 SMD | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |