Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1J151V TTI: EEH-ZU1J151V Panasonic Industry Availability: 0In Stock15.000 On Order Expected 07-Jun-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock15.000 On Order Expected 07-Jun-27 | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 0In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Bag | |||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 4TPE470MIL TTI: 4TPE470MIL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4volts 470uF ESR 18mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 6.9 mm (0.272 in) | Bag | ||||||||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-HX0D471R4 TTI: EEF-HX0D471R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZT1V391UP TTI: EEH-ZT1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1V391UP TTI: EEH-ZV1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZU1H271UP TTI: EEH-ZU1H271UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1H820UP TTI: EEH-ZV1H820UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 135 C | 19 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: 25SVPG470M TTI: 25SVPG470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% 5900mA | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm | Bag | |||||||
Mfr: 20SVPG680M TTI: 20SVPG680M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 680uF 20% 6200mA | 0In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 105 C | 9 mOhms | 5.9 mm | Bag | |||||||
Mfr: 25SVPG120M TTI: 25SVPG120M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% 3800mA | 0In Stock | SMD/SMT | 120 uF | 20 % | 25 VDC | - 55 C | + 105 C | 17 mOhms | 6.9 mm | Bag | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 18 mOhms | 5.9 mm | Bag | ||||||||
Mfr: EEH-ZK1V560P TTI: EEH-ZK1V560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD | 0In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H470V TTI: EEH-ZA1H470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V101P TTI: EEH-ZC1V101P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E101UV TTI: EEH-ZK1E101UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V270P TTI: EEH-ZA1V270P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 27 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H151V TTI: EEH-ZU1H151V Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SVPT180M TTI: 25SVPT180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel |