Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1H330XV TTI: EEH-ZA1H330XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H271UP TTI: EEH-ZU1H271UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1H820UP TTI: EEH-ZV1H820UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 135 C | 19 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: 25SVPG470M TTI: 25SVPG470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% 5900mA | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm | Bag | |||||||
Mfr: 20SVPG680M TTI: 20SVPG680M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 680uF 20% 6200mA | 0In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 105 C | 9 mOhms | 5.9 mm | Bag | |||||||
Mfr: 25SVPG120M TTI: 25SVPG120M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% 3800mA | 0In Stock | SMD/SMT | 120 uF | 20 % | 25 VDC | - 55 C | + 105 C | 17 mOhms | 6.9 mm | Bag | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 18 mOhms | 5.9 mm | Bag | ||||||||
Mfr: EEH-ZK1V560P TTI: EEH-ZK1V560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD | 0In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H470V TTI: EEH-ZA1H470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V101P TTI: EEH-ZC1V101P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E101UV TTI: EEH-ZK1E101UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V270P TTI: EEH-ZA1V270P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 27 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H151V TTI: EEH-ZU1H151V Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SVPT180M TTI: 25SVPT180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEH-ZT1V221UP TTI: EEH-ZT1V221UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 22 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: 20SVPG470M TTI: 20SVPG470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 470uF 20% 5850mA | 0In Stock | SMD/SMT | 470 uF | 20 % | 20 VDC | - 55 C | + 105 C | 10 mOhms | 11.9 mm | Bag | |||||||
Mfr: 20SVPG120M TTI: 20SVPG120M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 120uF 20% 3750mA | 0In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 18 mOhms | 5.9 mm | Bag | |||||||
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
0In Stock | Radial | 390 uF | 20 % | 20 VDC | - 55 C | + 125 C | 14 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEH-ZA1H220V TTI: EEH-ZA1H220V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V470V TTI: EEH-ZA1V470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1E561UV TTI: EEH-ZV1E561UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 12 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZV1H151UV TTI: EEH-ZV1H151UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 15 mOhms | 10.5 mm (0.413 in) | Reel |