• Polymer Capacitors

Panasonic - Polymer Capacitors

2.387 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.827)
  • Tantalum Capacitors - Polymer (560)
2.387 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: EEH-ZA1H470V
TTI: EEH-ZA1H470V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 105 C
30 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1V101P
TTI: EEH-ZC1V101P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1E101UV
TTI: EEH-ZK1E101UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
6.1 mm (0.24 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V270P
TTI: EEH-ZA1V270P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
27 uF
20 %
35 VDC
- 55 C
+ 105 C
60 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1H151V
TTI: EEH-ZU1H151V
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
50 VDC
- 55 C
+ 135 C
12 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: 25SVPT180M
TTI: 25SVPT180M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
25 VDC
- 55 C
+ 105 C
16 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: EEH-ZT1V221UP
TTI: EEH-ZT1V221UP
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 135 C
22 mOhms
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: 20SVPG470M
TTI: 20SVPG470M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 470uF 20% 5850mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
20 VDC
- 55 C
+ 105 C
10 mOhms
11.9 mm
Bag
Datasheet
Mfr: 20SVPG120M
TTI: 20SVPG120M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 120uF 20% 3750mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
20 VDC
- 55 C
+ 105 C
18 mOhms
5.9 mm
Bag
Datasheet
Mfr: EEH-ZA1J470P
TTI: EEH-ZA1J470P
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
63 VDC
- 55 C
+ 105 C
40 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 6TPS150MUD
TTI: 6TPS150MUD
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
30 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: 20SEF390M
TTI: 20SEF390M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 390uf 20volts 4.95A OS-CON TH type

0In Stock

Please adjust quantity to Min / Mult value
Radial
390 uF
20 %
20 VDC
- 55 C
+ 125 C
14 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: EEH-ZA1H220V
TTI: EEH-ZA1H220V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 105 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V470V
TTI: EEH-ZA1V470V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 47uF 105degC VibeProof AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
60 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZV1E561UV
TTI: EEH-ZV1E561UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 135 C
12 mOhms
10.5 mm (0.413 in)
Reel
Datasheet
Mfr: EEH-ZV1H151UV
TTI: EEH-ZV1H151UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
50 VDC
- 55 C
+ 135 C
15 mOhms
10.5 mm (0.413 in)
Reel
Datasheet
Mfr: 10TPE220MIL
TTI: 10TPE220MIL
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm

Not Available Online

Other Available Inventory
Call
or
View Details
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: EEH-ZK1V181V
TTI: EEH-ZK1V181V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZE1V271P
TTI: EEH-ZE1V271P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 145 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-LX0E331R4
TTI: EEF-LX0E331R4
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 2.5volt

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
EEF-LX0E331R
Datasheet
Mfr: 20SVPA10M
TTI: 20SVPA10M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10UF 20V 5X6 SMD

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
20 VDC
- 55 C
+ 105 C
40 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 16SVPC270M
TTI: 16SVPC270M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
16 VDC
- 55 C
+ 105 C
16 mOhms
11.9 mm (0.469 in)
Bag
Datasheet
Mfr: 16SEPC100M
TTI: 16SEPC100M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
16 VDC
- 55 C
+ 105 C
24 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: 16SEPF1000M
TTI: 16SEPF1000M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
1000 uF
20 %
16 VDC
- 55 C
+ 105 C
12 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 20SVP56M
TTI: 20SVP56M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 56uF ESR 40mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
20 VDC
- 55 C
+ 105 C
40 mOhms
7.9 mm (0.311 in)
Bag
  • ...
  • 14
  • 15
  • 16