Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 35SVPK330M TTI: 35SVPK330M Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uf 35volts OS-CON Polymer | Not Available Online | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
0In Stock | Radial | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 6 mm (0.236 in) | Bulk | |||||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 72 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SVPK100M TTI: 16SVPK100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 100uF OSCON Polymer | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZK1E331UP TTI: EEH-ZK1E331UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZT1V271P TTI: EEH-ZT1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10.2 SMD | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 16 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1J560P TTI: EEH-ZC1J560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1V221P TTI: EEH-ZA1V221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Not Available Online | SMD/SMT | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: EEH-ZKV121XUP TTI: EEH-ZKV121XUP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: ETPS330MUD TTI: ETPS330MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: EEH-ZC1J680V TTI: EEH-ZC1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 63volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SEPC270MX TTI: 16SEPC270MX Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
Mfr: 25SEPF180M TTI: 25SEPF180M Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | Not Available Online | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 0In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZE1V271P TTI: EEH-ZE1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-LX0E331R4 TTI: EEF-LX0E331R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0E331R | |||||
0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: 16SVPC270M TTI: 16SVPC270M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm | 0In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Bag |