Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100SXE6R8M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting | Not Available Online | Radial | 6.8 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 7 mm | Bulk | |||||||
Mfr: 100SXE6R8M+S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping | Not Available Online | Radial | 6.8 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 7 mm | Reel | |||||||
Mfr: EEH-ZE1J330P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 33uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 145 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEF-GX0D561L TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-HX1C680R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 16volt | Not Available Online | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-LR0G121R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 4.0volt | 0In Stock | SMD/SMT | 120 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | |||||
Not Available Online | Radial | 560 uF | 20 % | 20 VDC | - 55 C | + 125 C | 12 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 35SVF120M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 16SEF1000M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type | Not Available Online | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Not Available Online | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 28 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Not Available Online | SMD/SMT | 18 uF | 20 % | 63 VDC | - 55 C | + 125 C | 60 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 105 C | 55 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: 80SXE47M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 47uF 20% THT 980mA Halogen Free | Not Available Online | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 28 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-ZF1V101P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-GY0D821R TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm | Not Available Online | SMD/SMT | 820 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16TDC33MYFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA | Not Available Online | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 1.9 mm | Reel | |||||||
Mfr: 16SVPK680M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer | 0In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 2R5SVPT820M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA | Not Available Online | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 16 mOhms | 6.4 mm (0.252 in) | Reel | |||||||
Mfr: EEH-ZT1V391UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZSJ121UB TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 120uF 20% L/S=5mm AEC-Q200 | Not Available Online | Radial | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack |