Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Industry Availability: 4.500In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 4.500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
4.500In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Industry Availability: 6.000In StockTantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 6.000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 9.000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 9.000In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 500In Stock3.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 500In Stock3.000 On Order Expected 08-Apr-27 | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 10.500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 30 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 11.000In Stock103.500 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 11.000In Stock103.500 On Order Expected | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
1.500In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
5.500In Stock | Radial | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-ZA1J560P TTI: EEH-ZA1J560P Panasonic Industry Availability: 0In Stock5.500 On Order Expected 12-Aug-27 Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock5.500 On Order Expected 12-Aug-27 | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V271P TTI: EEH-ZA1V271P Panasonic Industry Availability: 0In Stock42.500 On Order Expected 12-Aug-27 Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock42.500 On Order Expected 12-Aug-27 | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E101XP TTI: EEH-ZA1E101XP Panasonic Industry Availability: 0In Stock59.300 On Order Expected Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 0In Stock59.300 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H680P TTI: EEH-ZA1H680P Panasonic Industry Availability: 0In Stock48.000 On Order Expected Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 0In Stock48.000 On Order Expected | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock30.800 On Order Expected | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 6TPF470MAH TTI: 6TPF470MAH Panasonic Industry Availability: 0In Stock14.000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm | 0In Stock14.000 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P Panasonic Industry Availability: 0In Stock45.000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 0In Stock45.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 0In Stock57.500 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 0In Stock57.500 On Order Expected | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZA1E331P TTI: EEH-ZA1E331P Panasonic Industry Availability: 0In Stock23.500 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock23.500 On Order Expected | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock20.000 On Order Expected 21-Jan-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 17 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 0In Stock35.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 0In Stock35.000 On Order Expected | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock19.200 On Order Expected | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Bag | ||||||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Industry Availability: 0In Stock4.000 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 0In Stock4.000 On Order Expected 14-Dec-26 | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Industry Availability: 0In Stock97.000 On Order Expected 07-May-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 0In Stock97.000 On Order Expected 07-May-27 | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Industry Availability: 0In Stock9.000 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock9.000 On Order Expected 11-Mar-27 | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel |