Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 25SVF330M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 50SVPK120M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 120uf 50volts OS-CON Polymer | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZE1V151P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 145 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 10TCE330M TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 10TCF150ML TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TCE680MI TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 6TCF330M9L TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SVT560MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA | 0In Stock | Reel | |||||||||||||||
Mfr: EEH-ZT1V221UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 22 mOhms | 10.5 mm | AEC-Q200 | Reel | ||||||
Mfr: 100SXE15MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting | Not Available Online | Radial | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 8 mm | Bulk | |||||||
Mfr: 63SXE39M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting | Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Bulk | |||||||
Mfr: 63SXE56M+S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping | Not Available Online | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Reel | |||||||
Mfr: 63SXE68M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting | Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 13 mm | Bulk | |||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 16SVF1000MX TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZA1E151V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J680P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J680V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J820V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V221V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZF1E271P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 150 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZF1J560P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | Not Available Online | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 150 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 6SVPT330M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 15mOhm 3390mA | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 6.4 mm (0.252 in) | Reel | |||||||
Mfr: EEH-ZE1J820P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | Not Available Online | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZE1J820V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 | Not Available Online | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |