Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-GY0E681R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 10200mA 3mOhm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16TDC150MYF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA | Not Available Online | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 2.8 mm | Reel | |||||||
Mfr: 20TDC100MYF TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA | Not Available Online | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 2.8 mm | Reel | |||||||
Mfr: 25TDC68MYF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA | Not Available Online | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 2.8 mm | Reel | |||||||
Mfr: EEH-ZC1V680XV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E560V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 56uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E560V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 56uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E561UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 100SXV27MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA | 0In Stock | SMD/SMT | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 11.9 mm | Reel | |||||||
Mfr: 63SXE68MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA Lead Terminal Cutting | Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Bulk | |||||||
Mfr: 80SXE27MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 8 mm | Bulk | |||||||
Mfr: 80SXE56M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Taping | Not Available Online | Radial | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Reel | |||||||
Mfr: 100SXE22M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping | Not Available Online | Radial | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Reel | |||||||
Mfr: 100SXE27M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping | Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Reel | |||||||
Mfr: 63SXE39MX+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Taping | Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 8 mm | Reel | |||||||
Mfr: 2R5THE330M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 2R5THE330MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: EEF-SX0J680R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-LS0D221R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2.0volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | Reel | ||||||||
Mfr: EEF-CS0J680R TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 6.3volt | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEF-ST0D331R TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.0volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 6 mOhms | Reel | ||||||||
Mfr: EEF-ST0E271R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2.5volt | Not Available Online | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | Reel | ||||||||
Mfr: 10SVPC120MV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 120uF ESR 22mohm | 0In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Not Available Online | Radial | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 17 mOhms | 12 mm (0.472 in) | Bulk |