Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1J101P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | Not Available Online | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZE1H680B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 68uF 20% Hi Temp AEC-Q200 | Not Available Online | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 145 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZE1J820B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Hi Temp AEC-Q200 | 0In Stock | Radial | 82 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZA1E331B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZS1E561B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZT1H101B TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZC1J680B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZC1V151B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 | Not Available Online | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZT1V151B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Hi Rip AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZS1V471B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZT1J680B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 | Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZU1E471V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1E561P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC47MBD TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE470MW TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 25TDC100MD3 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 1600mA | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-JX0D331RE TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 330uF 20% 9mOhm 6300mAr.m.s. | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-KX0D331RE TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 9mOhm 6300mA | Not Available Online | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-AZA1K470B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 | 0In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Bulk | ||||||
Mfr: EEF-KZ0D561RC TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 5500h | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-TX0J151RF TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 135 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZV1J680V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: 100SXE18M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||
0In Stock | SMD/SMT | 1500 uF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 20TQC22MB2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |