Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Radial | 82 uF | 20 % | 72 VDC | - 55 C | + 125 C | 980 mOhms | 13 mm (0.512 in) | Bulk | |||||||||
Mfr: EEF-KX0E331RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 9mOhm 6300mA | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-ZS1J181UP TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: 10TPC68ME TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: 10TPE68MW TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 40mOhm | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 2R5TPE680MWL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm | Not Available Online | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 6TPB330MVL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 6TPE100MWB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 6TPF220M6L TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 6TPF220MPL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 25mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 6TPF470MFH TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 80SXE27M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 12 mm | Bulk | ||||||||
Mfr: 63SXE33M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping | Not Available Online | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Reel | ||||||||
Mfr: 80SXE12M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting | Not Available Online | Radial | 12 uF | 20 % | 80 VDC | - 55 C | + 125 C | 60 mOhms | 7 mm | Bulk | ||||||||
Mfr: EEF-SX0D221ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-CX0G221R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 4volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: EEF-SX0E221ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2.5volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: EEF-SX0E221R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5volt | Not Available Online | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 40 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: EEF-LX0D561R4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 2.0volt | Not Available Online | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D471R | |||||
Mfr: EEF-LX0D331R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.0volt | Not Available Online | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0D331E4 TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4.0volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0D391XE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2VDC 6mOhm SP Polymer | 0In Stock | SMD/SMT | 390 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0D271ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 2VDC 9mOhm SP Polymer | 0In Stock | SMD/SMT | 270 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Not Available Online | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7.9 mm (0.311 in) | Reel |