Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 2TPE470MAJGB TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2volts 470uF ESR 11mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 11 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 16SVPC68MV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 68uF ESR 25mohm | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 4SVPC1200M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm | 0In Stock | SMD/SMT | 1200 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 6SVPC100MY TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 32SEPF22M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm | Not Available Online | Radial | 22 uF | 20 % | 32 VDC | - 55 C | + 105 C | 35 mOhms | 5.5 mm (0.217 in) | Reel | |||||||
Mfr: 35SEPF39M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 32volts 39uF ESR 30mohm | Not Available Online | Radial | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 20SVP10M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 10uF ESR 120mohm | 0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 120 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: ETPF680M5H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm | Not Available Online | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 16TQC47MYFT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: 20TQC33MYFD TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | Not Available Online | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEF-SX0G271ER TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 4.0volt | Not Available Online | SMD/SMT | 270 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEH-ZA1E221V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E331V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | 8.3 mm (0.327 in) | 8.3 mm | Reel | ||||||
Mfr: 20SVPA47M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 47uF 25mohm 8x7mm OSCON | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 33 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEF-HX1D560R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 20volt | Not Available Online | SMD/SMT | 56 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 6TCE330MFL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 330uF 15m POSCAP | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TCF220M9L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP | Not Available Online | 220 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: ETCF1000M5H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP | Not Available Online | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEH-ZA1V270V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 27uF 105degC VibeProof AEC-Q200 | Not Available Online | SMD/SMT | 27 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel |