Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100SXE27M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping | Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Reel | |||||||
Mfr: 63SXE39MX+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Taping | Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 8 mm | Reel | |||||||
Mfr: 16SEPG470M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | Not Available Online | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Not Available Online | Radial | 18 uF | 20 % | 63 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 63SXV39MX TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free | 0In Stock | SMD/SMT | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: EEH-ZC1K330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 80volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 180 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Not Available Online | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 6SVP820M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm | 0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 16SEP82M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 82uF ESR 40mohm | Not Available Online | Radial | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 20SEP22M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 22uF ESR 60mohm | Not Available Online | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm (0.236 in) | ||||||||
Mfr: 20SEP47M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm | Not Available Online | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 10SEP56M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 56uF ESR 45mohm | Not Available Online | Radial | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: EEF-CX1E220R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 25volt | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CS1C220R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 16volt | Not Available Online | SMD/SMT | 22 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: 25TQC22MYFD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 22uF ESR 60mohm | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16SEP150M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | Not Available Online | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 8 mm (0.315 in) | Reel | |||||||
Mfr: EEH-ZE1H680P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50v 68uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZE1J330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 33uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 145 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 6SVPA120MAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6v 120uf 6.3x5.9mm | Not Available Online | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 10SEQP560M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 10v 560uf 10x13mm | Not Available Online | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | Reel |