Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZS1V471P TTI: EEH-ZS1V471P Panasonic Industry Availability: 0In Stock250 On Order Expected 07-May-27 Aluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 | 0In Stock250 On Order Expected 07-May-27 | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Industry Availability: 0In Stock8.000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 22-Mar-27 | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E560P TTI: EEH-ZA1E560P Panasonic Industry Availability: 0In Stock11.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 0In Stock11.000 On Order Expected 08-Apr-27 | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V271V TTI: EEH-ZC1V271V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 0In Stock42.800 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock42.800 On Order Expected | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 0In Stock5.000 On Order Expected 16-Nov-26 Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 0In Stock5.000 On Order Expected 16-Nov-26 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-SX0D331XE TTI: EEF-SX0D331XE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1E471P TTI: EEH-ZS1E471P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZSV681UB TTI: EEH-AZSV681UB Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 | 0In Stock | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-JX0D471RE TTI: EEF-JX0D471RE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Industry Aluminum Organic Polymer Capacitors Conductive 470uF, 20%, 11mOhms, 35VDC | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-KX0J121RF TTI: EEF-KX0J121RF Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 32SEPF68M+TSS TTI: 32SEPF68M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 32volts 68uF ESR 25mohm | 0In Stock | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Ammo Pack |