Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZS1H181UP TTI: EEH-ZS1H181UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J151V TTI: EEH-ZU1J151V Panasonic Industry Availability: 0In Stock15.000 On Order Expected 07-Jun-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock15.000 On Order Expected 07-Jun-27 | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 0In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Bag | |||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 4TPE470MIL TTI: 4TPE470MIL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4volts 470uF ESR 18mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 6.9 mm (0.272 in) | Bag | ||||||||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-HX0D471R4 TTI: EEF-HX0D471R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZT1V391UP TTI: EEH-ZT1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1V391UP TTI: EEH-ZV1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
0In Stock13.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: EEH-ZA1H680V TTI: EEH-ZA1H680V Panasonic Industry Availability: 0In Stock6.000 On Order Expected 07-Jun-27 Aluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock6.000 On Order Expected 07-Jun-27 | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock10.000 On Order Expected 16-Nov-26 | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 4.4 mm (0.173 in) | Bag | ||||||||
Mfr: EEH-ZS1J151V TTI: EEH-ZS1J151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 82 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Reel | ||||||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Industry Availability: 0In Stock5.500 On Order Expected 18-May-27 Aluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 0In Stock5.500 On Order Expected 18-May-27 | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V681UP TTI: EEH-ZS1V681UP Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H221P TTI: EEH-ZU1H221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: ETCE330M9GB TTI: ETCE330M9GB Panasonic Industry Availability: 0In Stock4.000 On Order Expected 24-Jun-27 Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock4.000 On Order Expected 24-Jun-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |