TDK - Aluminum Organic Polymer Capacitors
529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40920A5627M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 620 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | + 125 C | 10 mm | Can | B40920 - SMD Hybrid | AEC-Q200 | Reel | B40920A5627M | |||||
Mfr: B40740B8707M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 700 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.9 mOhms | 38.5 A | 18 mm | B40740 | AEC-Q200 | Bulk | B40740B8707M 1 | ||||||||
Mfr: B40950A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 3.4 A | - 40 C | + 105 C | 10 mm | Can | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A8826M | ||||
Mfr: B40720A5168M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1600 uF | 25 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.8 mOhms | 22.2 A | 14 mm | B40720 | AEC-Q200 | Bulk | B40720A5168M 1 | ||||||||
Mfr: B40720A7118M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1100 uF | 35 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.8 mOhms | 22.2 A | 14 mm | B40720 | AEC-Q200 | Bulk | B40720A7118M 1 | ||||||||
Mfr: B40750A0437M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 430 uF | 80 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4 mOhms | 18 A | - 55 C | + 105 C | 16 mm | B40750 | Bulk | B40750A437M2 | |||||||
Mfr: B40921A5587M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 580 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | 580 uF | 25 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | + 125 C | 10 mm | Vibration-Proof Can | B40921 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40921A7527M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 520 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 520 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | + 125 C | 10 mm | Vibration-Proof Can | B40921 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40940A8187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 180 uF | 63 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | B40940 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40900C5687M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 680uF 25V | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40930A7437M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 430uF 35V | 0In Stock | 430 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 4 A | + 145 C | 10 mm | Vibration-Proof Can | Reel | ||||||||
Mfr: B40930A7627M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 620uF 35V | 0In Stock | 620 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5 A | + 145 C | 10 mm | Vibration-Proof Can | Reel | ||||||||
Mfr: B40900A8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 63V | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 1.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900A8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 150uF 63V | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A8826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 82uF 63V | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 1.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900B7367M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 360uF 35V | 0In Stock | 360 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900C5477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 25V | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900C7477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 35V | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40910A6187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.017 Ohms | 4.6 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40930A5827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 820uF 25V | 0In Stock | 820 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5 A | + 145 C | 10 mm | Can | Reel | ||||||||
Mfr: B40930A7337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 330uF 35V | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.02 Ohms | 3.6 A | + 145 C | 10 mm | Vibration-Proof Can | Reel | ||||||||
Mfr: B40950A7757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 750uF 35V | 0In Stock | 750 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 5.4 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40950C0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V | 0In Stock | 110 uF | 80 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.9 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40950C0566M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 56uF 80V | 0In Stock | 56 uF | 80 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 33 mOhms | 3.2 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40720A7148M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V | Not Available Online | 1400 uF | 35 VDC | Through Hole | 30 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 9.4 A | + 150 C | 14 mm | Vibration-Proof Can | B40720 | Reel |