TDK - Aluminum Organic Polymer Capacitors
529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40910A7337M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Reel | ||||||||||||||||||||
Mfr: B40700A7148M 1 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B40600A7787M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 780uF 20% Axial Lead | Not Available Online | 780 uF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Can | B40600 | Bulk | B40600A7787M1 | |||||
Mfr: B40700A7108M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40740A8397M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.4 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40740 | |||||||
Mfr: B40700A5178M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1700 uF | 25 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40900B5477M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Hybrid Polymer Capacitors | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: B40600A5168M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1600 uF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7108M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 1.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7108M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 1.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600A7148M013 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40600B7108M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | |||||||
Mfr: B40640A8517M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Axial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.2 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | |||||||
Mfr: B40740A8397M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.4 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40740 | |||||||
Mfr: B40740A8537M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 530 uF | 63 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.8 mOhms | 8 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40740 | |||||||
Mfr: B40740A8727M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.2 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40740 | |||||||
Mfr: B40740A8727M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.2 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40740 | |||||||
Mfr: B40700B7108M 1 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B40921A5567M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: B40930A7437M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: B40900S5477M1 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: B40910A117M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: B40910A566M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: B40910A826M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: B40910A5477M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Reel |