TDK - Aluminum Organic Polymer Capacitors
529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40910A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 4.6 A | + 140 C | 12.5 mm | 10 mm (0.394 in) | B40910 - SMD Hybrid | AEC-Q200 | Reel | B40910A8127M | ||||
Mfr: B40910B8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Electrolytic Capacitors | 4000 Hours | 20 % | 17 mOhms | 4.6 A | + 140 C | 12.5 mm | 10 mm (0.394 in) | B40910 - SMD Hybrid | AEC-Q200 | Reel | B40910B8107M | ||||
Mfr: B40950A6127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 30 mOhms | 3.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40950A6187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40900B5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | Can | B40900 - SMD Hybrid | AEC-Q200 | Reel | B40900B5337M | ||||
Mfr: B40920A7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | Can | B40920 - SMD Hybrid | AEC-Q200 | Reel | B40920A7337M | ||||
Mfr: B40931A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x10.2 SMD 3.3 A (AEC-Q200) | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A7477M | |||||
Mfr: B40931A7827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 820 uF 35 V 10x16.5 SMD 4.8 A (AEC-Q200) | 0In Stock | 820 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A7827M | |||||
Mfr: B40931A7827M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 820 uF 35 V 10x16.8 SMD 4.8 A (AEC-Q200) | 0In Stock | 820 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | B40931 | Reel | ||||||
Mfr: B40910A4188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1800 uF 16 V 10x16.5 SMD 5.8 A (AEC-Q200) | 0In Stock | 1800 uF | 16 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 10 mOhms | 5.8 A | - 55 C | + 150 C | 10 mm | Can | B40910 | Reel | B40910A4188M | |||||
Mfr: B40920A7437M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | B40920 - SMD Hybrid | AEC-Q200 | Reel | B40920A7437M | |||||||||||||||||
Mfr: B40950A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.5 SMD | 0In Stock | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A7477M | |||||||||||||||||
Mfr: B40910A5337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.6 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40910A7277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.6 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid | Reel | B40910A7277M | ||||||
Mfr: B40950A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 30 mOhms | 3.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6127M | ||||||
Mfr: B40950A6157M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 50 V 10x12.8 SMD High Vibration | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40950A6277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 15 mOhms | 5.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A6277M | ||||||
Mfr: B40910A7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid | Reel | B40910A7337M | ||||||
Mfr: B40910A0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 68 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | - 55 C | + 150 C | 10 mm | B40910 - SMD Hybrid | Reel | B40910A686M | |||||||
Mfr: B40940A6277M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | B40940 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40940A8157M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | B40940 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40950A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD | 0In Stock | 110 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | - 40 C | + 105 C | 16.8 mm | 10 mm | Can | B40950 - SMD Hybrid | Reel | B40950A117M | ||||||
Mfr: B40910A7277M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.6 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40900C7367M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 360uF 35V | 0In Stock | 360 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900C7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 35V | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 3 A | - 55 C | + 125 C | 10 mm | Can | Reel |