TDK - Aluminum Organic Polymer Capacitors
529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40910A7527M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 520 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | 520 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | B40910 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40950A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 3.6 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | B40950 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40910A8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40910A8127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||||
Mfr: B40910B8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Electrolytic Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40950A0826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration | 0In Stock | 82 uF | 80 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Electrolytic Capacitors | 20 % | 30 mOhms | 1.8 A | - 40 C | + 105 C | B40950 - SMD Hybrid, High Vibration | Reel | B40950A 826M100 | ||||||||
Mfr: B40940A6187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.4 A | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | B40940 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40940A6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 145 C | 10 mm | Can | B40940 - SMD Hybrid | Reel | B40940A6227M | |||||
Mfr: B40930A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4 A | + 145 C | 10 mm | Can | B40930 - SMD Hybrid | AEC-Q200 | Reel | B40930A5567M | |||||
Mfr: B40921A5587M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 580 uF | 25 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A5587M | ||||||
Mfr: B40950A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.1 A | - 40 C | + 105 C | 10 mm | Can | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A8127M | ||||
Mfr: B40950B8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD | 0In Stock | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950B8107M | |||||||||||||||||
Mfr: B40910A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | + 140 C | 10.2 mm | 10 mm (0.394 in) | B40910 - SMD Hybrid | AEC-Q200 | Reel | B40910A8826M | ||||
0In Stock | 530 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.5 mOhms | 35 A | 16 mm | B40740 | AEC-Q200 | Bulk | B40740B8537M 11 | |||||||||
Mfr: B40900B7367M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 360 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 40 C | + 125 C | 10 mm | Can | B40900 - SMD Hybrid | AEC-Q200 | Reel | B40900B7367M | ||||
Mfr: B40910A7337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40950A0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD | 0In Stock | 100 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Electrolytic Capacitors | 20 % | 30 mOhms | 1.8 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid | Reel | B40950A 107M | |||||||
Mfr: B40910A5477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40950A5108M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration | 0In Stock | 1000 uF | 25 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Electrolytic Capacitors | 20 % | 15 mOhms | 5.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid, High Vibration | Reel | ||||||||
Mfr: B40910A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 110 uF | 80 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.016 Ohms | - 55 C | + 150 C | 10 mm | B40910 - SMD Hybrid | Reel | B40910A117M | |||||||
Mfr: B40910A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.1 A | - 55 C | + 150 C | 10 mm | Can | B40910 - SMD Hybrid | Reel | B40910A5567M | |||||
Mfr: B40920A7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | + 125 C | 10 mm | Vibration-Proof Can | B40920 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40921A5118M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 1100 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A5118M | ||||||
Mfr: B40921A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | B40921 - SMD Hybrid, High Vibration | Reel | |||||||||||||||||||
Mfr: B40940A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.4 A | - 55 C | + 145 C | 10 mm | Can | B40940 - SMD Hybrid | Reel | B40940A6157M |