B40700 - TDK - Aluminum Organic Polymer Capacitors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40700A5168M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1600 uF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5168M 1 | ||||
Mfr: B40700A5228M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2200 uF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5228M 2 | ||||
Mfr: B40700A7108M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7108M 11 | ||||
Mfr: B40700A7148M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7148M 2 | ||||
Mfr: B40700A5168M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1600 uF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5168M 11 | ||||
Mfr: B40700A5228M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2200 uF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5228M 1 | ||||
Mfr: B40700A7108M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7108M 2 | ||||
Mfr: B40700B7108M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700B7108M 1 | ||||
Mfr: B40700A5178M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1700 uF | 25 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5178M 11 | ||||
Mfr: B40700B7108M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700B7108M 11 | ||||
Mfr: B40700A7108M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7108M 1 | ||||
Mfr: B40700A7148M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7148M 1 | ||||
Mfr: B40700A7787M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 780 uF | 35 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7787M 1 | ||||
Mfr: B40700A5128M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 25 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5128M 1 | ||||
Mfr: B40700A5168M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1600 uF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5168M 2 | ||||
Mfr: B40700A5128M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 25 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5128M 2 | ||||
Mfr: B40700A5178M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1700 uF | 25 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5178M 1 | ||||
Mfr: B40700A7148M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40700A5168M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1600 uF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40700A5178M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1700 uF | 25 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40700A7787M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 780 uF | 35 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40700A7148M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40700B7108M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 35 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40700A7787M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 780 uF | 35 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | |||||||
Mfr: B40700A5228M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2200 uF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 |
- 1
- 2