B40720 - TDK - Aluminum Organic Polymer Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40720A5228M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2200 uF | 25 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.5 mOhms | 28 A | 16 mm | B40720 | AEC-Q200 | Bulk | B40720A5228M 1 | ||||||||
Mfr: B40720A5228M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2200 uF | 25 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.5 mOhms | 28 A | 16 mm | B40720 | AEC-Q200 | Bulk | B40720A5228M 11 | ||||||||
Mfr: B40720A5278M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2700 uF | 25 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 31 A | 16 mm | B40720 | AEC-Q200 | Bulk | B40720A5278M 1 | ||||||||
Mfr: B40720B7148M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.5 mOhms | 28 A | 16 mm | B40720 | AEC-Q200 | Bulk | B40720B7148M 1 | ||||||||
Mfr: B40720A7188M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1800 uF | 35 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 31 A | 16 mm | B40720 | AEC-Q200 | Bulk | B40720A7188M 2 | ||||||||
Mfr: B40720A5168M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1600 uF | 25 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.8 mOhms | 22.2 A | 14 mm | B40720 | AEC-Q200 | Bulk | B40720A5168M 1 | ||||||||
Mfr: B40720A7118M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1100 uF | 35 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.8 mOhms | 22.2 A | 14 mm | B40720 | AEC-Q200 | Bulk | B40720A7118M 1 | ||||||||
Mfr: B40720A5168M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1600 uF | 25 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.8 mOhms | 22.2 A | 14 mm | B40720 | AEC-Q200 | Bulk | B40720A5168M 11 | ||||||||
Mfr: B40720A7148M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.1 mOhms | 24.8 A | 14 mm | B40720 | AEC-Q200 | Bulk | B40720A7148M 1 | ||||||||
Mfr: B40720A7148M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V | Not Available Online | 1400 uF | 35 VDC | Through Hole | 30 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 9.4 A | + 150 C | 14 mm | Vibration-Proof Can | B40720 | Reel | |||||||
Mfr: B40720A7188M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1800 uF | 35 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 31 A | 16 mm | B40720 | AEC-Q200 | Bulk | B40720A7188M 1 |