B40900 - SMD Hybrid - TDK - Aluminum Organic Polymer Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40900B5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | Can | B40900 - SMD Hybrid | AEC-Q200 | Reel | B40900B5337M | ||||
Mfr: B40900B7277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | Can | B40900 - SMD Hybrid | AEC-Q200 | Reel | B40900B7277M | ||||
Mfr: B40900B7367M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 360 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 40 C | + 125 C | 10 mm | Can | B40900 - SMD Hybrid | AEC-Q200 | Reel | B40900B7367M | ||||
Mfr: B40900B5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 40 C | + 125 C | 10 mm | Can | B40900 - SMD Hybrid | AEC-Q200 | Reel | B40900B5477M | ||||
Mfr: B40900B7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 40 C | + 125 C | 10 mm | Can | B40900 - SMD Hybrid | AEC-Q200 | Reel | B40900B7337M | ||||
Mfr: B40900A7277M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors CORRECT PN 871-B40900B7277M000 | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | B40900 - SMD Hybrid | AEC-Q200 | Reel | ||||||
Mfr: B40900A5337M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors CORRECT PN 871-B40900B5337M000 | Not Available Online | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Polymer Capacitors | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | B40900 - SMD Hybrid | AEC-Q200 | Reel |