B40910 - TDK - Aluminum Organic Polymer Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40910A4108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1000 uF 16 V 10x10.2 SMD 4.6 A (AEC-Q200) | 0In Stock | 1000 uF | 16 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 4.6 A | - 55 C | + 150 C | 10 mm | Can | B40910 | Reel | B40910A4108M | |||||
Mfr: B40910A4128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1200 uF 16 V 10x12.5 SMD 5.1 A (AEC-Q200) | 0In Stock | 1200 uF | 16 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 5.1 A | - 55 C | + 150 C | 10 mm | Can | B40910 | Reel | B40910A4128M | |||||
Mfr: B40910C8167M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 160uF 63V | 0In Stock | 160 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.017 Ohms | 4.6 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | B40910 | Reel | B40910C8167M | |||||
Mfr: B40910A4188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1800 uF 16 V 10x16.5 SMD 5.8 A (AEC-Q200) | 0In Stock | 1800 uF | 16 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 10 mOhms | 5.8 A | - 55 C | + 150 C | 10 mm | Can | B40910 | Reel | B40910A4188M | |||||
Mfr: B40910C8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 63V | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 4 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | B40910 | Reel | B40910C8127M |