• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

B40930 - SMD Hybrid - TDK - Aluminum Organic Polymer Capacitors

6 Results
6 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B40930A5627M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200)

Not Available Online

Call
or
View Details
620 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
+ 145 C
10 mm
Can
B40930 - SMD Hybrid
AEC-Q200
Reel
B40930A5627M
Datasheet
Mfr: B40930A7337M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
+ 145 C
10 mm
Can
B40930 - SMD Hybrid
AEC-Q200
Reel
B40930A7337M
Datasheet
Mfr: B40930A5477M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200)

Not Available Online

Call
or
View Details
470 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
+ 145 C
10 mm
Can
B40930 - SMD Hybrid
AEC-Q200
Reel
B40930A5477M
Datasheet
Mfr: B40930A7437M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)

Not Available Online

Call
or
View Details
430 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
+ 145 C
10 mm
Can
B40930 - SMD Hybrid
AEC-Q200
Reel
B40930A7437M
Datasheet
Mfr: B40930A5567M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
+ 145 C
10 mm
Can
B40930 - SMD Hybrid
AEC-Q200
Reel
B40930A5567M
Datasheet
Mfr: B40930A7397M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
390 uF
35 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
+ 145 C
10 mm
Can
B40930 - SMD Hybrid
AEC-Q200
Reel
B40930A7397M