Vishay - Polymer Capacitors
2.032 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T58MM106M6R3C0500 TTI: T58MM106M6R3C0500 Vishay / Sprague Availability: 0In Stock12.000 On Order Expected 26-Jan-27 Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR | 0In Stock12.000 On Order Expected 26-Jan-27 | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.85 mm | 0.9 mm | Reel | |||||
Mfr: T54EE477M016ESA025 TTI: T54EE477M016ESA025 Vishay / Sprague Availability: 0In Stock400 On Order Expected 17-Aug-27 Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms | 0In Stock400 On Order Expected 17-Aug-27 | 470 uF | 16 VDC | Reel | |||||||||||||
Mfr: T55B107M6R3C0070 TTI: T55B107M6R3C0070 Vishay / Sprague Availability: 0In Stock14.000 On Order Expected 06-Aug-27 Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock14.000 On Order Expected 06-Aug-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55V107M016C0050 TTI: T55V107M016C0050 Vishay / Sprague Availability: 0In Stock4.800 On Order Expected 15-Aug-28 Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR | 0In Stock4.800 On Order Expected 15-Aug-28 | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55B107M6R3C0040 TTI: T55B107M6R3C0040 Vishay / Sprague Availability: 0In Stock20.000 On Order Expected 12-Oct-27 Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR | 0In Stock20.000 On Order Expected 12-Oct-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55P475M010C0200 TTI: T55P475M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T55D477M6R3C0025 TTI: T55D477M6R3C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D226M035C0120 TTI: T55D226M035C0120 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T58W9226M6R3C0500 TTI: T58W9226M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: T55D157M016C0040 TTI: T55D157M016C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55A336M6R3C0180 TTI: T55A336M6R3C0180 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3volts 20% A Case 180 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 180 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55V157M010C0055 TTI: T55V157M010C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 10volts 20% V Case 55 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55A226M6R3C0200 TTI: T55A226M6R3C0200 Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR | Not Available Online | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55B227M6R3C0070 TTI: T55B227M6R3C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55J475M6R3C0500 TTI: T55J475M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: T59EE157M030C0075 TTI: T59EE157M030C0075 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 30 VDC | - 55 C | + 105 C | 75 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EL477M016C0025 TTI: T59EL477M016C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470UF 16V 20% EL LOW ESR | 0In Stock | Reel | |||||||||||||||
Mfr: T58W9476M6R3C0300 TTI: T58W9476M6R3C0300 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: T55D107M010C0025 TTI: T55D107M010C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 10volts 20% D Case 25 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T51D337M6R3C0040 TTI: T51D337M6R3C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330UF 6.3V 20% D LOW ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T55D227M010C0025 TTI: T55D227M010C0025 Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55B157M004C0035 TTI: T55B157M004C0035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 4 volts 20% B Case 35 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D337M2R5C0009 TTI: T55D337M2R5C0009 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55A336M010C0070 TTI: T55A336M010C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 10volts 20% A Case 70 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A107M6R3C0100 TTI: T55A107M6R3C0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 100 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel |