Vishay - Polymer Capacitors
2.032 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55B227M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 200 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55V337M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 40 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V157M6R3C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 55 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V227M004C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4volts 20% V Case 45 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V227M6R3C0035 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 35 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V227M6R3C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 50 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V686M010C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 10volts 20% V Case 100 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55D227M6R3C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 55 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D337M004C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 4volts 20% D Case 50 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D337M010C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 40 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55A156M004C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 4volts 20% A Case 300 Max. ESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 4 VDC | - 55 C | + 105 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A336M2R5C0180 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 2.5volts 20% A Case 180 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 180 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A107M004C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 4volts 20% A Case 100 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55V227M010C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% V Case 18 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55B336M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR | Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B476M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% B Case 40 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D227M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 40 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55A226M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A476M004C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 4 volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A106M004C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 4volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 4 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A156M004C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 4 volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 4 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55B336M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3 volts 20% B Case 200 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B686M6R3C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 150 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55P106M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 4 volts 20% P Case 200 Max. ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T55P335M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel |