Vishay - Polymer Capacitors
2.032 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55B157M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 40 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B226M010C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 10 volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B227M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4 volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B476M010C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 10 volts 20% B Case 150 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B686M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4 volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55J106M004C0500 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR | Not Available Online | SMD/SMT | 10 uF | 20 % | 4 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: T55J335M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: T55P475M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T55V476M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% V Case 70 Max.ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V336M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 16volts 20% V Case 70 Max.ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55D106M050C0090 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: MAL218497901E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 100 VDC | - 55 C | + 105 C | 100 mOhms | 6.3 mm (0.248 in) | 6.3 mm (0.248 in) | 7.7 mm | Reel | |||||
Mfr: T51D227M004C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220UF 4V 20% D LOW ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | |||||
Mfr: T55D336M035C0065 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: MAL218497557E3 TTI: MAL218497557E3 Vishay Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 100uF 20V 8x8x11,7mm 105 C 2000h | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 8 mm (0.315 in) | 8 mm (0.315 in) | 11.7 mm | Reel | |||||
Mfr: T54EE337M016CSB025 TTI: T54EE337M016CSB025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330UF 16V 20% EE HI-REL COTS | 0In Stock | Tray | |||||||||||||||
Mfr: MAL218297105E3 TTI: MAL218297105E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 105C 10000H | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.8 mm | Reel | |||||||
Mfr: T56D107M016CSA050 TTI: T56D107M016CSA050 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 16V Case D ESR-50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: MAL218397702E3 TTI: MAL218397702E3 Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 80V 20% 125C 4000H 10.0x10.0x10.5 | Not Available Online | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.8 mm (0.425 in) | Reel | |||||||
Mfr: T56D157M010CSA025 TTI: T56D157M010CSA025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: MAL218697601E3 TTI: MAL218697601E3 Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8 | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 6.1 mm | Reel | |||||||
Mfr: T56D226M035CSA120 TTI: T56D226M035CSA120 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: MAL218097509E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: MAL218197301E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 6.3V 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 21 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 5.9 mm | Reel | |||||
Mfr: MAL218197303E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 6.3V 20% | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 5.9 mm | Reel |