• Polymer Capacitors

Vishay - Polymer Capacitors

2.032 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (518)
  • Tantalum Capacitors - Polymer (1.514)
2.032 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: T51D336M020C0100
TTI: T51D336M020C0100
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 125 C
100 Ohms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: T54E6137M063VSB017
TTI: T54E6137M063VSB017
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
130 uF
20 %
63 VDC
- 55 C
+ 125 C
17 mOhms
8 mm
8.9 mm
13.3 mm
Tray
Datasheet
Mfr: T51D107M016C0050
TTI: T51D107M016C0050
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100UF 16V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: T51D337M6R3C0040
TTI: T51D337M6R3C0040
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330UF 6.3V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: T55D227M010C0025
TTI: T55D227M010C0025
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T55B157M004C0035
TTI: T55B157M004C0035
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 150uF 4 volts 20% B Case 35 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T55D337M2R5C0009
TTI: T55D337M2R5C0009
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 2.5volts 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T55A336M010C0070
TTI: T55A336M010C0070
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 70 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
10 VDC
- 55 C
+ 105 C
70 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: T55A107M6R3C0100
TTI: T55A107M6R3C0100
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 100 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
100 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: T55P475M010C0500
TTI: T55P475M010C0500
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
10 VDC
- 55 C
+ 105 C
500 mOhms
2 mm
1.25 mm
1.2 mm
Reel
Datasheet
Mfr: T59EE476M050E0100
TTI: T59EE476M050E0100
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
4.3 mm
Reel
Datasheet
Mfr: T55Z226M035C0070
TTI: T55Z226M035C0070
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T56D107M025CSA060
TTI: T56D107M025CSA060
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 25V ESR-60mOhm Size D

0In Stock

Please adjust quantity to Min / Mult value
100 uF
25 VDC
Reel
Datasheet
Mfr: T54E3147M050VSB035
TTI: T54E3147M050VSB035
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
140 uF
20 %
50 VDC
- 55 C
+ 125 C
35 mOhms
8 mm
4.4 mm
13.3 mm
Tray
Datasheet
Mfr: T55B157M6R3C0035
TTI: T55B157M6R3C0035
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T55D687M004C0025
TTI: T55D687M004C0025
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 25 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
4 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T56D106M050CSA120
TTI: T56D106M050CSA120
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 10uF 20% 50V Case D ESR-120mOhms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 105 C
120 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: T51D227M010C0040
TTI: T51D227M010C0040
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220UF 10V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: T55B226M6R3C0150
TTI: T55B226M6R3C0150
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
6.3 VDC
- 55 C
+ 105 C
150 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T51V337M2R5C0040
TTI: T51V337M2R5C0040
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
1.9 mm
AEC-Q200
Reel
Datasheet
Mfr: T54E6137M075VSB017
TTI: T54E6137M075VSB017
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
130 uF
20 %
75 VDC
- 55 C
+ 125 C
17 mOhms
8 mm
8.9 mm
13.3 mm
Tray
Datasheet
Mfr: T55D477M6R3C0008
TTI: T55D477M6R3C0008
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
8 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T55D686M025C0070
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
T55V226M020C0040 Vishay
Datasheet
Mfr: T55V226M020C0040
TTI: Not Assigned
Vishay
Availability:

0In Stock

Tantalum Capacitors - Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
1.9 mm
Datasheet
Mfr: T55V686M016C0070
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
16 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
1.9 mm
  • 1
  • 2
  • 3
  • 4