Vishay - Polymer Capacitors
2.032 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T56B476M004CSS070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B476M004CZB070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56D476M016CZB070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V107M010CSA045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 10V Case V ESR-45mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V107M016CZA050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V156M020CZB125 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 20 VDC | - 55 C | + 105 C | 125 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V156M025CSB125 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 125 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V156M025CZB125 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 125 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V157M004CSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 4V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V157M6R3CSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 6.3V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V157M6R3CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 6.3V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V226M020CZS040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V227M010CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 10V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V227M2R5CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 2.5V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V227M2R5CZS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 2.5V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D336M025CZA060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V336M020CZS040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 20V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V686M010CSB060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V686M016CZA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56B686M2R5CZA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B686M2R5CZS070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56D106M035CZA120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% 35V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D107M010CSS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D107M016CZB050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 16V Case D ESR-50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D157M6R3CSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |