Vishay - Polymer Capacitors
2.032 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: T54E2307M030BSB075 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | |||||||
Mfr: 04051-025MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% B Case 10V | 0In Stock | SMD/SMT | 22 uF | 20 % | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
0In Stock | |||||||||||||||||
Mfr: T54E4607M030BSS038 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
0In Stock | SMD/SMT | 20 % | 4 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | ||||||||
Mfr: T54EE157M035ESA050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T54E4197M035VSB014 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms | 0In Stock | SMD/SMT | 190 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 8 mm | 8.9 mm | 8.9 mm | Bulk | |||||
Mfr: T52M1227M016C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | |||||
Mfr: T52M1227M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | |||||
Mfr: T52M1337M016C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 16volts 20% 40mohms maxESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | |||||
Mfr: T59EE227K016C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 16volts 10% 25mohms maxESR | 0In Stock | SMD/SMT | 220 uF | 10 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EE477M016C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EE476M035C0070 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR | Not Available Online | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EE157M030C0150 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR | Not Available Online | SMD/SMT | 150 uF | 20 % | 30 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T55Z107M6R3C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T55Z336M025C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 25volts 20% Z Case 50 Max.ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T55Z337M004C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 4volts 20% Z Case 25 Max.ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T55Z337M2R5C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 25 Max.ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T55D227M6R3C0007 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 7 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D477M2R5C0007 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 7 Max. ESR | Not Available Online | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D477M6R3C0007 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D687M2R5C0007 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 7 Max. ESR | Not Available Online | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T59EE156M063C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 63volts 20% 100mohms maxESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel |