Vishay - Polymer Capacitors
2.032 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T56V157M010CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 10V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V336M016CSA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 16V Case V ESR-70mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V336M025CZB040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 25V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V337M2R5CSS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V337M2R5CZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V337M2R5CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V337M6R3CSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V477M2R5CZS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V686M010CZB060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V686M016CSA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55D337M004C0009 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 4volts 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: MAL218497502E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497514E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497515E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497519E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497555E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 47uF 20V 6,3x6,3x5,8mm 105 C 2000h | Not Available Online | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 6.3 mm (0.248 in) | 6.3 mm (0.248 in) | 5.8 mm | Reel | |||||
Mfr: MAL218497611E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497805E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218597006E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218597607E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218597608E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497102E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497105E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497254E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218497256E3 TTI: Not Assigned Vishay Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | Reel |