Vishay - Polymer Capacitors
2.032 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218497902E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 | Not Available Online | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 105 C | 45 mOhms | 8 mm (0.315 in) | 8 mm (0.315 in) | 11.7 mm | Reel | |||||
Mfr: MAL218397805E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 63V 20% 125C 4000H 10.0x10.0x10.5 | Not Available Online | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.8 mm | Reel | |||||||
Mfr: MAL218597503E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218597505E3 TTI: Not Assigned Vishay Availability: Not Available OnlineAluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 150uF 16V 10x10x8,7mm 105 C 5000h | Not Available Online | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218597509E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218597605E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218697004E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: T54EE337M016ESB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V ESR 25mOhms | 0In Stock | 330 uF | 16 VDC | Reel | |||||||||||||
Mfr: T54EE337M016EZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V Case EE | 0In Stock | 330 uF | 16 VDC | Reel | |||||||||||||
Mfr: T54EE337M016LZS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EE156M075E0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 75volts 20% 100 maxESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: MAL228497901E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 100 VDC | - 55 C | + 105 C | 100 mOhms | 7.7 mm | Reel | |||||||
Mfr: MAL228597607E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 22 mOhms | 9.7 mm | Reel | |||||||
Mfr: MAL228697101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.7 mm | Reel | |||||||
Mfr: MAL228697504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 10 mm | Reel | |||||||
Mfr: MAL228697602E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | Reel | |||||||
Mfr: MAL228297804E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10 mm | Reel | |||||||
Mfr: MAL228397802E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.5 mm | Reel | |||||||
Mfr: T54EL157M030CSS050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | SMD/SMT | 150 uF | 20 % | 30 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | ||||||
Mfr: MAL228497509E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12 mm | Reel | |||||||
Mfr: MAL218097405E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 10V 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 10 VDC | - 55 C | + 105 C | 19 mOhms | Reel | ||||||||
Mfr: MAL218097402E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 10V 20% | 0In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | Reel | ||||||||
Mfr: MAL218097253E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5V 20% | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 14 mOhms | Reel | ||||||||
Mfr: MAL218197506E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16V 20% | 0In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | Reel | ||||||||
Mfr: MAL218197404E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10V 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | Reel |