Vishay - Polymer Capacitors
2.032 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55D337M6R3C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 50 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D477M2R5C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 50 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55T226M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3volts 30% T Case 70 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55A685M010C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 10volts 20% A Case 300 Max. ESR | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 10 VDC | - 55 C | + 105 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A476M004C0180 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 4volts 20% A Case 180 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 180 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A476M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 70 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A336M010C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 10volts 20% A Case 150 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55B685M035C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 35volts 20% B Case 200 Max. ESR | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D337M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 40 Max.ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D337M6R3C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 55 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55A226M6R3C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3volts 20% A Case 300 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55B106M016C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 16volts 20% B Case 200 Max. ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55A476M2R5C0180 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 180 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 180 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55V337M6R3C0015 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 20 % | 2.5 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | ||||||||
0In Stock | SMD/SMT | 20 % | 2.5 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | ||||||||
Mfr: 04051-002MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% D Case 2.5V | 0In Stock | SMD/SMT | 330 uF | 20 % | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-004MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 680uF 20% D Case 2.5V | 0In Stock | SMD/SMT | 680 uF | 20 % | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-011MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% B Case 4V | 0In Stock | SMD/SMT | 68 uF | 20 % | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 04051-037MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% D Case 20V | 0In Stock | SMD/SMT | 22 uF | 20 % | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-040MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% D Case 25V | 0In Stock | SMD/SMT | 15 uF | 20 % | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 04051-043MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% D Case 25V | 0In Stock | SMD/SMT | 33 uF | 20 % | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T59EL157M030C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V Case EL 50 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 30 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EL226M063C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 63V Case EL 100 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T58A0107M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T58 3216-10 100MuF 0.2 6.3V 7" reel 200kHz ESR | 0In Stock | 100 uF | 6.3 VDC | Reel |