Polymer Capacitors
29.770 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D227M010ATE018 TTI: T520D227M010ATE018 KEMET Availability: 0In Stock24.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms | 0In Stock24.500 On Order Expected Limited Supply | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521X336M050ATE050 TTI: T521X336M050ATE050 KEMET Availability: 2.000In Stock30.000 On Order Expected Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms | 2.000In Stock30.000 On Order Expected | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521X337M016ATE025 TTI: T521X337M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 0In Stock103.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 0In Stock103.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: T520B107M006ATE040 TTI: T520B107M006ATE040 KEMET Availability: 0In Stock210.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms | 0In Stock210.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D107M025C0060 TTI: T55D107M025C0060 Vishay / Sprague Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 0In Stock10.000 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 0In Stock10.000 On Order Expected 22-Jul-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 0In Stock142.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 0In Stock142.000 On Order Expected Limited Supply | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A700D107M006ATE018 TTI: A700D107M006ATE018 KEMET Availability: 0In Stock8.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms | 0In Stock8.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
0In Stock20.000 On Order Expected 21-Jan-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 17 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZA1E331P TTI: EEH-ZA1E331P Panasonic Industry Availability: 0In Stock11.500 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock11.500 On Order Expected 03-May-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 0In Stock32.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In Stock32.000 On Order Expected Limited Supply | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 0In Stock11.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 0In Stock11.000 On Order Expected 18-Jan-27 | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 0In Stock7.000 On Order Expected 26-Nov-26 Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 0In Stock7.000 On Order Expected 26-Nov-26 | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: A700X157M010ATE010 TTI: A700X157M010ATE010 KEMET Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 0In Stock72.000 On Order Expected Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 0In Stock72.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530X337M010ATE004 TTI: T530X337M010ATE004 KEMET Availability: 0In Stock10.000 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 0In Stock10.000 On Order Expected | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: EEH-ZS1H221P TTI: EEH-ZS1H221P Panasonic Industry Availability: 0In Stock7.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 | 0In Stock7.000 On Order Expected 08-Apr-27 | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: T521X226M063ATE075 TTI: T521X226M063ATE075 KEMET Availability: 0In Stock7.500 On Order Expected Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 0In Stock7.500 On Order Expected | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Industry Availability: 0In Stock20.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 0In Stock20.000 On Order Expected 18-Jan-27 | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock38.400 On Order Expected | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 0In Stock2.000 On Order Expected 05-Nov-26 Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 0In Stock2.000 On Order Expected 05-Nov-26 | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPF470MAH TTI: 6TPF470MAH Panasonic Industry Availability: 0In Stock4.000 On Order Expected 21-May-27 Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm | 0In Stock4.000 On Order Expected 21-May-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T521V107M016ATE050 TTI: T521V107M016ATE050 KEMET Availability: 0In Stock67.000 On Order Expected Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 0In Stock67.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel |