Polymer Capacitors
29.770 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P Panasonic Industry Availability: 0In Stock16.500 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 0In Stock16.500 On Order Expected | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: APXG160ARA221MF80G TTI: APXG160ARA221MF80G Chemi-Con Availability: 0In Stock4.500 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol. | 0In Stock4.500 On Order Expected 25-Feb-27 | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Availability: 0In Stock8.500 On Order Expected Aluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 0In Stock8.500 On Order Expected | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 0In Stock37.500 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 0In Stock37.500 On Order Expected | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D227M010ATE040 TTI: T520D227M010ATE040 KEMET Availability: 0In Stock10.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms | 0In Stock10.000 On Order Expected Limited Supply | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B107M006ATE070 TTI: T520B107M006ATE070 KEMET Availability: 0In Stock22.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms | 0In Stock22.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530X687M006ATE018 TTI: T530X687M006ATE018 KEMET Availability: 0In Stock4.500 On Order Expected Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms | 0In Stock4.500 On Order Expected | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530X337M010ATE010 TTI: T530X337M010ATE010 KEMET Availability: 0In Stock7.000 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 0In Stock7.000 On Order Expected | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D337M006ATE010 TTI: T520D337M006ATE010 KEMET Availability: 0In Stock25.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms | 0In Stock25.000 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 0In Stock32.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In Stock32.000 On Order Expected Limited Supply | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 0In Stock11.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 0In Stock11.000 On Order Expected 18-Jan-27 | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 0In Stock7.000 On Order Expected 26-Nov-26 Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 0In Stock7.000 On Order Expected 26-Nov-26 | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: A700X157M010ATE010 TTI: A700X157M010ATE010 KEMET Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 0In Stock72.000 On Order Expected Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 0In Stock72.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530X337M010ATE004 TTI: T530X337M010ATE004 KEMET Availability: 0In Stock10.000 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 0In Stock10.000 On Order Expected | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: EEH-ZS1H221P TTI: EEH-ZS1H221P Panasonic Industry Availability: 0In Stock7.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 | 0In Stock7.000 On Order Expected 08-Apr-27 | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: T521X226M063ATE075 TTI: T521X226M063ATE075 KEMET Availability: 0In Stock7.500 On Order Expected Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 0In Stock7.500 On Order Expected | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: GYB1V271MCQ1GS TTI: GYB1V271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Industry Availability: 0In Stock5.500 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 0In Stock5.500 On Order Expected 14-Dec-26 | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Industry Availability: 0In Stock13.500 On Order Expected 09-Aug-27 Aluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 0In Stock13.500 On Order Expected 09-Aug-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 0In Stock10.000 On Order Expected 14-Jun-27 Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 0In Stock10.000 On Order Expected 14-Jun-27 | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock66.000 On Order Expected | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock8.000 On Order Expected 26-Nov-26 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock18.000 On Order Expected 30-Aug-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: PCR1H181MCL1GS TTI: PCR1H181MCL1GS Nichicon Availability: 0In Stock6.400 On Order Expected 17-Aug-27 Aluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200 | 0In Stock6.400 On Order Expected 17-Aug-27 | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 19 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel |