kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCN4687M010R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 680UF 10V 20% ESR 70 7361-20 | 0In Stock | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: APA0606680M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 68uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.03 Ohms | 6 mm | 6.6 mm (0.26 in) | 6 mm | Reel | ||||||
Mfr: APA1012471M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF 4.5A 2.35mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.025 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | ||||||
Mfr: TCJB226M016R0070E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJB157M006R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJH476M010R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | TCJH476M010R0100 | |||||
Mfr: TCJY226M020R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 20% 2917 ES R=70mOhm A 581-TCJY226M020S0070 | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCSOPS0J476M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 40 C | + 105 C | 150 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: TCBD336M016CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 33 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCBY227M004CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCH9476M050W0070L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 70 mOhms | 11.5 mm | 12.5 mm | 6.15 mm | Waffle | ||||||
Mfr: TCBB476M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD157M006CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD476M016CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCBD686M010CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 68 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCBB336M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 33 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJY227M010R0025 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJD107M010R0055E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm Black Resi | 0In Stock | 100 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJY106M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: APA1012182M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1800uF 5.2A 2.268mA Life5000Hrs ESR=18mOhms 20% +105C Can | 0In Stock | SMD/SMT | 1800 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.018 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | ||||||
Mfr: TCN4227M020R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 85 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCBB226M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD107M010CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||||
Mfr: TCBD227M004CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCH9157M035W0055U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 150 uF | 35 VDC | Waffle |