kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJY156M035R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJY336M035R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJX476M020R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: APA0606101M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.022 Ohms | 6 mm | 6.6 mm (0.26 in) | 6 mm | Reel | ||||||
Mfr: APA0812681M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.025 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel | ||||||
Mfr: TCJB337M002R0035E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm Black Res | 0In Stock | 330 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJA335M035R0500E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin | Not Available Online | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 125 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJD227M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 220 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJB225M035R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm Black Res | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCMV106M100R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 3.1 mm | 3.55 mm | Reel | ||||||
Mfr: TCBD476M016CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCSE477M006EU0A0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 470 uF | 6.3 VDC | Bulk | ||||||||||||||
Mfr: TCJU157M025R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 150uF 20% 2924 E SR=70mOhm Black Resi | Not Available Online | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | ||||||
Mfr: TCN4158M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | TCN4158M006R0055E | |||||
Mfr: TCJD226M025R0100E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJD337M006R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJE336M035R0055E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin | Not Available Online | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB105M050R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm Black Resin | 0In Stock | SMD/SMT | 1 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCN4227M020R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 85 C | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||||
Mfr: TCH9337M010W0040J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 330 uF | 10 VDC | Waffle | ||||||||||||||
Mfr: TCBD157M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD476M016CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCBB226M010CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCBD686M010CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 68 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCBD476M016CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |