kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJY157M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 150 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJB156M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=100mOhm Black Resi | 0In Stock | 15 uF | 25 VDC | Reel | |||||||||||||
Mfr: APC0507221M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 0507 20% Life=15K Hours ESR=20mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7 mm | Reel | |||||||
Mfr: APC0809221M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm | Reel | |||||||
Mfr: TCH9107M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF ESR=55ohms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | |||||
Mfr: TCJE156M050R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJE156M050R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJE337M016R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm Black Resi | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD337M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 330 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJE106M050R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD107M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 100 uF | 10 VDC | Reel | |||||||||||||
Mfr: APC0606100M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm | Reel | |||||||
Mfr: APC0606560M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 0606 20% Life=15K Hours ESR=40mOhms | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm | Reel | |||||||
Mfr: APC1012470M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 47uF 1012 20% Life=15K Hours ESR=35mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 100 VDC | - 55 C | + 105 C | 35 mOhms | 12.5 mm | Reel | |||||||
Mfr: TCJD226M025R0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=60mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJE106M050R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJE476M025R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD157M006R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF ESR=40mOhms 94.5uA 2917 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJE336M035R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJB685M025R0090 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=90mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJE107M016R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJC336M010R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJD157M010R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=45mOhm Black Resi | 0In Stock | 150 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJD477M004R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm Black Resin | 0In Stock | 470 uF | 4 VDC | Reel | |||||||||||||
Mfr: APA0809821M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | SMD/SMT | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.015 Ohms | 9.5 mm | 8.3 mm (0.327 in) | 9.5 mm | Reel |