kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA1010122M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | SMD/SMT | 1200 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.018 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | ||||||
Mfr: TCJD157M010R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD157M010R0025E | |||||
Mfr: TCJD157M010R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJC155M050R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 20% 2312 E SR=300mOhm Black Res | 0In Stock | 1.5 uF | 50 VDC | Reel | ||||||||||||||
Mfr: TCJE476M025R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJY477M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Black Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJC156M035R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF ESR=200mOhms 52.5uA 2312 20% | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJD107M010R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJX476M016R0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCJD337M010R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF ESR=25mOhms 330uA 2917 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD337M010R0025E | |||||
Mfr: TCJE685M063R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: APA0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 3.45A 1.056mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.02 Ohms | 9.5 mm | Reel | ||||||||
Mfr: APA0809821M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 3.85A 1.033mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.02 Ohms | 9.5 mm | 8.3 mm (0.327 in) | 9.5 mm | Reel | ||||||
Mfr: APC0809471M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 9.5 mm | Reel | ||||||||
Mfr: APC1012151M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 150uF 1012 20% Life=15K Hours ESR=28mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 105 C | 28 mOhms | 12.5 mm | Reel | ||||||||
Mfr: TCME687M002R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2V 680uF 20% 2917 ES R=10mOhms BLK RES | 0In Stock | SMD/SMT | 680 uF | 20 % | 2 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME687M002R0010 | |||||
Mfr: TCH9157M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 150uF ESR=55ohms 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | ||||||
Mfr: TCH9337M010W0040C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF ESR=40ohms 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | ||||||
Mfr: TCJC105M063R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR =300mOhm Black Resin | 0In Stock | 1 uF | 63 VDC | Reel | ||||||||||||||
Mfr: TCJD157M010R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm Black Resi | 0In Stock | 150 uF | 10 VDC | Reel | ||||||||||||||
Mfr: APC1012471M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF 1012 20% Life=15K Hours ESR=32mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 32 mOhms | 12.5 mm | Reel | ||||||||
Mfr: TCJD686M025R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB336M006R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD156M035R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD107M010R0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |