kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJU476M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | |||||
Mfr: TCJY476M016R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD337M006R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD686M010R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | 68 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCNT157M006R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF Blk Resin ESR=200Ohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: APA0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.03 Ohms | 9.3 mm | 6.6 mm (0.26 in) | 9.3 mm | Reel | |||||
Mfr: APA1010221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.95A 1.54mA Life5000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.04 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: APA1010681M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.02 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: TCJD157M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: APC0606101M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 6 mm | Reel | |||||||
Mfr: APC0809561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 9.5 mm | Reel | |||||||
Mfr: APC1010102M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 10.5 mm | Reel | |||||||
Mfr: APC1012101M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 1012 20% Life=15K Hours ESR=28mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 105 C | 28 mOhms | 12.5 mm | Reel | |||||||
Mfr: TCJD107M010R0018 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY157M016R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJE106M050R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCH9157M025W0050C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150uF ESR=50ohms 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | |||||
Mfr: TCJD157M006R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=40mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD337M006R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD686M010R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Black Resin | 0In Stock | 68 uF | 10 VDC | Reel | |||||||||||||
Mfr: RPA1012821M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | Radial | 820 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: APA1010331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 4.1A 1.65mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.02 Ohms | 10.5 mm | Reel | |||||||
Mfr: APA1012122M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 1200 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.02 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: APA0609561M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 3.5A 448uA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.02 Ohms | 9.3 mm | 6.6 mm (0.26 in) | 9.3 mm | Reel | |||||
Mfr: TCJB155M050R0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 20% 1210 E SR=300mOhm | 0In Stock | SMD/SMT | 1.5 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |