kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBD106M035CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 10 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCSOPS1V105M8R-UT1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TCSO POLYMER NAVY | 0In Stock | 1 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCSE337M010LRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 330 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJE477M010R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 470uF 20% 2917 ESR=50Ohms Blk Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 10 VDC | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||||
Mfr: TCN4337M020R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 330uF 50V 20% 2924 ESR 100mOhm J-CAP | Not Available Online | SMD/SMT | 330 uF | 20 % | 20 VDC | + 85 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | TCN4337M020R0100E | ||||||
Mfr: TCBD156M025CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 15 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCSE107M016CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 100 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCSE337M010LRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 330 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCSE337M010LRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 330 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJE337M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=25Ohms Blk Resin | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||||
Mfr: TCJE477M006R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 470uF 20% 2917 ESR=50Ohms Blk Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||||
Mfr: TCJE687M006R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 680uF 20% 2917 ESR=50Ohms Blk Resin | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||||
Mfr: TCME157M016R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=15Ohms Blk Resin | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJE337M010R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=50Ohms Blk Resin | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||||
Mfr: TCBD226M020CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 22 uF | 20 VDC | Reel | |||||||||||||
Mfr: TCSE686M025CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 68 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCSE476M035LRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCSE227M010CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 220 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCBD156M025CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 15 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCSE476M025CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCSE686M025CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 68 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCSE108M002CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 1000 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCSE226M035CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 22 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCSE476M025CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCSE227M016LRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 220 uF | 16 VDC | Reel |