kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCN4337M016R0070E TTI: TCN4337M016R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCJA156M010R0200 TTI: TCJA156M010R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJD106M050R0090E TTI: TCJD106M050R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20% | 0In Stock | SMD/SMT | 10 uF | 50 VDC | Reel | |||||||||||||
Mfr: TCBD477M004R0025EA TTI: TCBD477M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB336M010R0070E TTI: TCJB336M010R0070E KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin | 0In Stock | 33 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJR475M010R0500 TTI: TCJR475M010R0500 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20% | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1.2 mm | Reel | ||||||
Mfr: TCJY337M006R0050E TTI: TCJY337M006R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCBB107M004R0070EA TTI: TCBB107M004R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCBD227M004R0025EA TTI: TCBD227M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD227M010R0025EA TTI: TCBD227M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJX477M006R0050E TTI: TCJX477M006R0050E KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCN4107M035R0100 TTI: TCN4107M035R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | TCN4107M035R0100E | |||||
Mfr: TCJC475M050R0200E TTI: TCJC475M050R0200E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 50 VDC | - 55 C | 200 mOhms | 6 mm | 3.2 mm | 2.8 mm | Reel | |||||||
Mfr: TCJA106M010R0300 TTI: TCJA106M010R0300 KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 09-Feb-27 Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 0In Stock2.000 On Order Expected 09-Feb-27 | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJA106M006R0300E TTI: TCJA106M006R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | 10 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJB227M004R0035E TTI: TCJB227M004R0035E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | 35 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||||
Mfr: TCJB227M004R0035 TTI: TCJB227M004R0035 KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJB227M006R0200E TTI: TCJB227M006R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm Black Re | 0In Stock | 220 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJB227M006R0070E TTI: TCJB227M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJX476M016R0045E TTI: TCJX476M016R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF ESR=45mOhms 75.2uA 20% | 0In Stock | 47 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJB336M010R0200E TTI: TCJB336M010R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCME337M010R0010E TTI: TCME337M010R0010E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi | Not Available Online | SMD/SMT | 330 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCN4157M025R0070 TTI: TCN4157M025R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | ||||||
Mfr: TCNT476M016R0150 TTI: TCNT476M016R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | TCNT476M016R0150E | |||||
Mfr: TCJE337M016R0050E TTI: TCJE337M016R0050E KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel |