Polymer Capacitors
29.770 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543X226K063ATW075 TTI: T543X226K063ATW075 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | Not Available OnlineLimited Supply | SMD/SMT | 22 uF | 10 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X226K063ATW075T100 | |||||
Mfr: T520D477M004ATE025 TTI: T520D477M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520A106M010ATE080 TTI: T520A106M010ATE080 KEMET Availability: 0In Stock2.000 On Order Expected 18-Jan-27 Limited Supply Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms | 0In Stock2.000 On Order Expected 18-Jan-27 Limited Supply | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJA476M006R0200 TTI: TCJA476M006R0200 KYOCERA AVX Availability: 0In Stock22.000 On Order Expected 27-Apr-27 Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm | 0In Stock22.000 On Order Expected 27-Apr-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T520W107M006ATE040 TTI: T520W107M006ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T520C227M006ATE025 TTI: T520C227M006ATE025 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||||
Mfr: T520V337M006ATE015 TTI: T520V337M006ATE015 KEMET Availability: 0In Stock2.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 0In Stock2.000 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A700V226M010AT TTI: A700V226M010ATE028 KEMET Aluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: T520B336M010ATE025 TTI: T520B336M010ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0D331XE TTI: EEF-SX0D331XE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T520V337M2R5AHE025 TTI: T520V337M2R5AHE025 KEMET Availability: 0In Stock2.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock2.000 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520B336M006AHE040 TTI: T520B336M006AHE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-ZA1E560P TTI: EEH-ZA1E560P Panasonic Industry Availability: 0In Stock61.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 0In Stock61.000 On Order Expected 08-Apr-27 | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: T530D227M006ATE005 TTI: T530D227M006ATE005 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521D106M050ATE120 TTI: T521D106M050ATE120 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521V476M016ATE055 TTI: T521V476M016ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T55D157M016C0040 TTI: T55D157M016C0040 Vishay / Sprague Availability: 0In Stock5.000 On Order Expected 20-Aug-27 Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR | 0In Stock5.000 On Order Expected 20-Aug-27 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A720V107M016APE010 TTI: A720V107M016APE010 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16V 100uF 2917 ESR=10mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-ZS1V471P TTI: EEH-ZS1V471P Panasonic Industry Availability: 0In Stock250 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 | 0In Stock250 On Order Expected 03-May-27 | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150E KYOCERA AVX Availability: 0In Stock30.000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% | 0In Stock30.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: T521D107M025ATE060 TTI: T521D107M025ATE060 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | 0In Stock500 On Order Expected 27-Jan-27 | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: T598X156M075ATE075 TTI: T598X156M075ATE075 KEMET Availability: 0In Stock500 On Order Expected 09-Sep-27 Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock500 On Order Expected 09-Sep-27 | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | AEC-Q200 | Reel |