Polymer Capacitors
29.770 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768MS477M1ELAS017 TTI: A768MS477M1ELAS017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: APXA200ARA470MH70G TTI: APXA200ARA470MH70G Chemi-Con Availability: 0In Stock2.000 On Order Expected 30-Mar-27 Aluminum Organic Polymer Capacitors 20V 47uF 8X6.7 | 0In Stock2.000 On Order Expected 30-Mar-27 | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.7 mm (0.264 in) | Reel | ||||||||
Mfr: APXA160ARA331MJC0G TTI: APXA160ARA331MJC0G Chemi-Con Aluminum Organic Polymer Capacitors 16V 330uF 10X12.2 | Not Available Online | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 12.2 mm (0.48 in) | Reel | ||||||||
Mfr: APSE6R3ELL561MF08S TTI: APSE6R3ELL561MF08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 6.3 Volt | 0In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: T523H108M010APE070 TTI: T523H108M010APE070 KEMET Availability: 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply | SMD/SMT | 1 mF | 20 % | 10 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T543D106K050ATE120 TTI: T543D106K050ATE120 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms | Not Available OnlineLimited Supply | SMD/SMT | 10 uF | 10 % | 50 VDC | - 55 C | + 125 C | 120 Ohms | Reel | T543D106K050ATE120T100 | ||||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: A759KS106M2CAA TTI: A759KS106M2CAAE110 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms | 0In Stock | Radial | 10 uF | 20 % | 160 VDC | - 55 C | + 125 C | 110 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A750MS108M1AAAE013 TTI: A750MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 1 mF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEH-ZC1H470V TTI: EEH-ZC1H470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1H181UP TTI: EEH-ZU1H181UP Panasonic Industry Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1V681UP TTI: EEH-ZU1V681UP Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1V681UV TTI: EEH-ZU1V681UV Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZT1E331UP TTI: EEH-ZT1E331UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 22 mOhms | 10.2 mm | AEC-Q200 | Reel | |||||||
Mfr: ECASD40E337M006KA0 TTI: ECASD40E337M006KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 2.5V 7.3X4.3X1.9 SMD | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A780MS337M1VLAS020 TTI: A780MS337M1VLAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A750EK227M1CAAE016 TTI: A750EK227M1CAAE016 KEMET Availability: 0In Stock8.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms | 0In Stock8.000 On Order Expected 04-Feb-27 | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: PCG0J471MCL1GS TTI: PCG0J471MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | AEC-Q200 | Reel | |||||||
Mfr: ECASD31C476M040KA0 TTI: ECASD31C476M040KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47UF 16V 7.3X4.3X1.4 SMD | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Bag | ||||||
Mfr: ECASD41C686M040KA0 TTI: ECASD41C686M040KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68UF 16V 7.3X4.3X1.9 SMD | Not Available Online | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A750BK107M1AAAE024 TTI: A750BK107M1AAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms | 0In Stock | Radial | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 24 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: EEH-ZK1V330R TTI: EEH-ZK1V330R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: A750EK476M1EAA TTI: A750EK476M1EAAE040 KEMET Availability: 0In Stock8.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Volt 47uF RAD 2KHr ESR=40 mOhms | 0In Stock8.000 On Order Expected 04-Feb-27 | Radial | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk |