Polymer Capacitors
29.770 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T550B107M060AT TTI: T550B107M060AT KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms | Not Available OnlineLimited Supply | Axial | 100 uF | 20 % | 60 VDC | - 55 C | + 105 C | 100 mOhms | 16.51 mm | Bulk | |||||||
Mfr: 25SVPG120MX TTI: 25SVPG120MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% 3900mA | 0In Stock | SMD/SMT | 120 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 7.9 mm | Bag | |||||||
Mfr: 25SVPG150M TTI: 25SVPG150M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% 4700mA | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 13 mOhms | 9.9 mm | Bag | |||||||
Mfr: A759KR227M1VAAE024 TTI: A759KR227M1VAAE024 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 11.5 mm (0.453 in) | Bulk | |||||||
Mfr: EEH-ZK1V680UP TTI: EEH-ZK1V680UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: A768KE226M1JLAE054 TTI: A768KE226M1JLAE054 KEMET Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6.7 mm | Reel | ||||||||
Mfr: A768MS337M1VLAS022 TTI: A768MS337M1VLAS022 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: GYF1V121MCW1GS TTI: GYF1V121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: TCJD106M050R0090E TTI: TCJD106M050R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20% | 0In Stock | SMD/SMT | 10 uF | 50 VDC | Reel | ||||||||||||
Mfr: A780MN277M1VLAS025 TTI: A780MN277M1VLAS025 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Mar-27 | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | 10.3 mm (0.406 in) | 10.3 mm | AEC-Q200 | Ammo Pack | ||||
Mfr: A771MS107M1JLAS018 TTI: A771MS107M1JLAS018 KEMET Availability: 0In Stock2.400 On Order Expected 11-Aug-27 Aluminum Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 | 0In Stock2.400 On Order Expected 11-Aug-27 | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 18 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: TCBD227M004R0025EA TTI: TCBD227M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: A758EK107M1CAAE018 TTI: A758EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms | 0In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: PCH1H220MCL1GS TTI: PCH1H220MCL1GS Nichicon Aluminum Organic Polymer Capacitors 22UF 50V 6.3X6 SMD | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 135 C | 50 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: A750MW337M1HAAE020 TTI: A750MW337M1HAAE020 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | Radial | 330 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 16 mm (0.63 in) | Bulk | |||||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 150 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Industry Aluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: A750EK567M0JAAE018 TTI: A750EK567M0JAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A755KS476M1EAAE025 TTI: A755KS476M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms | 0In Stock | Radial | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | |||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: A759KS106M2CAA TTI: A759KS106M2CAAE110 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms | 0In Stock | Radial | 10 uF | 20 % | 160 VDC | - 55 C | + 125 C | 110 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750MS108M1AAAE013 TTI: A750MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 1 mF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: EEH-ZC1H470V TTI: EEH-ZC1H470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H181UP TTI: EEH-ZU1H181UP Panasonic Industry Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel |