kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCME226M035R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25mOhm BLK RES | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJE336M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 33 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCJB157M004R0070 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 150uF 20% 1210 ES R=70mOhm | Not Available Online | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJU336M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2924 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | ||||||
Mfr: TCJD337M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD477M002R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=15mOhm Black Res | 0In Stock | 470 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJE107M016R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock | 100 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJT336M006R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=150mOhm Black Res | 0In Stock | 33 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJD156M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 15 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCJY686M010R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJB156M020R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 15uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | SMD/SMT | 15 uF | 20 % | 20 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJT336M010R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJX476M016R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 47 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCME477M004R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=10mOhms BLK RES | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME477M004R0010 | |||||
Mfr: TCJC476M010R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 20% 2312 ES R=100mOhm Black Resi | 0In Stock | 47 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJD337M006R0018E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=18mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJD157M006R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJD157M006R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJE685M063R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm Black Res | 0In Stock | 6.8 uF | 63 VDC | Reel | ||||||||||||||
Mfr: TCJT106M016R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi | 0In Stock | 10 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJT107M004R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm Black Resin | 0In Stock | 100 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJT686M004R0080E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR =80mOhm Black Resin | 0In Stock | 68 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJT685M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=100mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJT685M025R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCME477M006R0007 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 2917 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME477M006R0007E |