Polymer Capacitors
29.928 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543X336M050ATW040 TTI: T543X336M050ATW040 KEMET Availability: 34In StockLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | 34In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336M050ATW040T100 | |||||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150E KYOCERA AVX Availability: 29.000In StockTantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% | 29.000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: T599D477M004ATE025 TTI: T599D477M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 150 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T58W9476M6R3C0300 TTI: T58W9476M6R3C0300 Vishay / Sprague Availability: 4.000In Stock8.000 On Order Expected 15-Sep-27 Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR | 4.000In Stock8.000 On Order Expected 15-Sep-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: TCJB227M006R0200 TTI: TCJB227M006R0200 KYOCERA AVX Availability: 4.000In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm | 4.000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: RFS1A100MCN1GB TTI: RFS1A100MCN1GB Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10V 10uF 105C | 0In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 220 mOhms | 5.2 mm (0.205 in) | Reel | FP-010ME100M-FSR | |||||||
500In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.9 mm (0.311 in) | Bag | |||||||||
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Industry Availability: 18.000In Stock142.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 18.000In Stock142.000 On Order Expected 19-Apr-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 1.000In Stock8.000 On Order Expected Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 1.000In Stock8.000 On Order Expected | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T598D106M035ATE120 TTI: T598D106M035ATE120 KEMET Availability: 500In StockTantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 | 500In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: GYA1V271MCQ1GS TTI: GYA1V271MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 2.000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: T598V157M010ATE025 TTI: T598V157M010ATE025 KEMET Availability: 1.000In StockTantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 | 1.000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: T520B476M006AHE070 TTI: T520B476M006AHE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms | 0In StockLimited Supply | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: APXE4R0ARA151ME61G TTI: APXE4R0ARA151ME61G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 150uF 4 Volt | 1.000In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 22 mOhms | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | 5.3 mm | Reel | ||||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms | 500In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T520B227M004ATE070 TTI: T520B227M004ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: PCH1J220MCL4GS TTI: PCH1J220MCL4GS Nichicon Availability: 1.800In StockAluminum Organic Polymer Capacitors 22UF 63V 6.3X8 SMD | 1.800In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 135 C | 45 mOhms | 8 mm (0.315 in) | Reel | ||||||||
Mfr: PCR1H820MCL1GS TTI: PCR1H820MCL1GS Nichicon Availability: 15.500In StockAluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 | 15.500In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 125 C | 34 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
3.600In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Bulk | |||||||||
Mfr: APSG160ELL222MJ20S TTI: APSG160ELL222MJ20S Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 16V 2200uF 20% Tol. | 4.000In Stock | Radial | 2200 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 20 mm (0.787 in) | Bulk | ||||||||
Mfr: EEH-ZC1E560P TTI: EEH-ZC1E560P Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 6.000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: HHXC630ARA820MJA0G TTI: HHXC630ARA820MJA0G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200 | 1.000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: OVZ470M1ETR-0812 TTI: OVZ470M1ETR-0812 Lelon Availability: 400In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% | 400In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 12 mm (0.472 in) | Reel | |||||||||
Mfr: A750EK477M0JAAE018 TTI: A750EK477M0JAAE018 KEMET Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms | 2.000In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk |